Part Details for 1TS003BBB-2000-3503B-CT by HYP (Hongyuan Precision)
Overview of 1TS003BBB-2000-3503B-CT by HYP (Hongyuan Precision)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 1TS003BBB-2000-3503B-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 4.6mm 100M 100000 Times 200gf 12V 1.82mm 3.5mm Rectangle button Horizontal attachment SPST SMD1.8x4.6mm Tactile Switches ROHS | 80 |
|
$0.0264 / $0.0539 | Buy Now |
Part Details for 1TS003BBB-2000-3503B-CT
1TS003BBB-2000-3503B-CT CAD Models
1TS003BBB-2000-3503B-CT Part Data Attributes
|
1TS003BBB-2000-3503B-CT
HYP (Hongyuan Precision)
Buy Now
|
Compare Parts:
1TS003BBB-2000-3503B-CT
HYP (Hongyuan Precision)
|
Samacsys Manufacturer | HYP (Hongyuan Precision) |