There are no models available for this part yet.
Overview of 1TS002G-1700-3500-CT by HYP (Hongyuan Precision)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3500LB | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
DLF 3500L | Coilcraft Inc | Common mode filter, data line, 3 line, RoHS | |
TTDLF 3500LC | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 1TS002G-1700-3500-CT by HYP (Hongyuan Precision)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | None Without 50mA 7.6mm 100M 50000 Times 170gf 12V 3.5mm 3.5mm Rectangle button Horizontal attachment SPST SMD3.5x7.6mm Tactile Switches ROHS | 1993 |
|
$0.0225 / $0.0421 | Buy Now |
CAD Models for 1TS002G-1700-3500-CT by HYP (Hongyuan Precision)
Part Data Attributes for 1TS002G-1700-3500-CT by HYP (Hongyuan Precision)
1TS002G-1700-3500-CT
HYP (Hongyuan Precision)
|
|
---|---|
Samacsys Manufacturer
|
HYP (Hongyuan Precision)
|
Want to compare parts?
-
1TS002G-1700-3500-CTHYP (Hongyuan Precision)VS
-