There are no models available for this part yet.
Overview of 1TS002B-2400-4301-CT by HYP (Hongyuan Precision)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-301MRB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-301 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) | |
LPS4414-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 1TS002B-2400-4301-CT by HYP (Hongyuan Precision)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | None Without 50mA 6mm 100M 30000 Times 240gf 12V 3.5mm 4.3mm Rectangle button Standing paste SPST SMD3.5x6mm Tactile Switches ROHS | 2341 |
|
$0.0240 / $0.0464 | Buy Now |
CAD Models for 1TS002B-2400-4301-CT by HYP (Hongyuan Precision)
Part Data Attributes for 1TS002B-2400-4301-CT by HYP (Hongyuan Precision)
1TS002B-2400-4301-CT
HYP (Hongyuan Precision)
|
|
---|---|
Samacsys Manufacturer
|
HYP (Hongyuan Precision)
|
Want to compare parts?
-
1TS002B-2400-4301-CTHYP (Hongyuan Precision)VS
-