1TL119-8-A03
Description: Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Tab Lever Actuator, Panel Mount-threaded

Overview of 1TL119-8-A03 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 1TL119-8-A03 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 1TL119-8-A03-ND
DigiKey SWITCH TOGGLE SPDT 10A 125V Min Qty: 50 Lead time: 66 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $49.4516
$49.4516 Buy Now
DISTI # 785-1TL119-8-A03
Mouser Electronics Toggle Switches SEALED OI RoHS: Compliant 0
Order Now
DISTI # 71323274
RS Toggles & Rockers | Honeywell 1TL119-8-A03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk 0
  • 10 $65.4900
$65.4900 RFQ
Onlinecomponents.com MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Screw Terminals, 29 mm Blue Plastic Tab Lever, Stainless Steel Rivets RoHS: Compliant 0
  • 13 $99.4000
  • 25 $63.6200
  • 38 $49.7000
  • 50 $48.7100
$48.7100 / $99.4000 Buy Now
Master Electronics MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Screw Terminals, 29 mm Blue Plastic Tab Lever, Stainless Steel Rivets RoHS: Compliant 0
  • 13 $99.4000
  • 25 $63.6200
  • 38 $49.7000
  • 50 $48.7100
$48.7100 / $99.4000 Buy Now

CAD Models for 1TL119-8-A03 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1TL119-8-A03 by Honeywell Sensing and Control

1TL119-8-A03
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
TAB LEVER
Contact (AC) Max Rating R Load
10A@7VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
15 A
Contact (DC) Max Rating R Load
15A@28VDC
Contact Voltage(AC)-Max
7 V
Contact Voltage(DC)-Max
28 V
Mounting Feature
PANEL MOUNT-THREADED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Termination Type
SCREW
Want to compare parts?
  1. 1TL119-8-A03
    Honeywell Sensing and Control
    Toggle Switch, SPDT, Momentary, 15A, 28VDC, Screw Terminal, Tab Lever Actuator, Panel Mount-threaded
    VS

Related Parts for 1TL119-8-A03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1TL119-8-A03 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1TL119-8-A03 by Honeywell Sensing and Control

  • Please alert me when 1TL119-8-A03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1TL119-8-A03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1TL119-8-A03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1TL119-8-A03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1TL119-8-A03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1TL119-8-A03 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: