Part Details for 1TL1-6-LDC by Honeywell Sensing and Control
Overview of 1TL1-6-LDC by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3991TL-1.7/NOPB | Texas Instruments | 300-mA LDO for Digital Applications 4-DSBGA | |
LM3671TL-1.2/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85 | |
LP3991TL-1.5/NOPB | Texas Instruments | 300-mA LDO for Digital Applications 4-DSBGA -40 to 125 |
Price & Stock for 1TL1-6-LDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2768
|
Newark | Micro Switch |Honeywell 1TL1-6-LDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8100 / $32.6400 | Buy Now |