Part Details for 1TL1-2G (ALTERNATE: MS24658-22) by Honeywell Sensing and Control
Overview of 1TL1-2G (ALTERNATE: MS24658-22) by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1TL1-2G (ALTERNATE: MS24658-22)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70119456
|
RS | Toggle Switch, SPST, Off None On, Lock 1 pos, 15A 125VAC, Sealed, UL CSA | Honeywell 1TL1-2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 2845 |
|
$63.2800 / $82.1800 | Buy Now |