Part Details for 1TL1-1F by Honeywell Sensing and Control
Overview of 1TL1-1F by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1TL1-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Screw Terminals, Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS24658-21F RoHS: Compliant |
1 In Stock |
|
$0 | Buy Now |
Part Details for 1TL1-1F
1TL1-1F CAD Models
1TL1-1F Part Data Attributes
|
1TL1-1F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TL1-1F
Honeywell Sensing and Control
Toggle Switch, SPDT, On-off-on, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 1834609 | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Category CO2 Kg | 5.5 | |
Compliance Temperature Grade | Other: -65C to +71C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2014-12-17 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Actuator Angle | 31 deg | |
Actuator Length | 0.68 inch | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Bushing Diameter | 0.427 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | DUST PROOF | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
Alternate Parts for 1TL1-1F
This table gives cross-reference parts and alternative options found for 1TL1-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1TL1-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS24523-21K | Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded | OTTO Engineering Inc | 1TL1-1F vs MS24523-21K |
MS24523-21M | Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded | OTTO Engineering Inc | 1TL1-1F vs MS24523-21M |
MS24523-21J | Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded | OTTO Engineering Inc | 1TL1-1F vs MS24523-21J |
MS24523-21E | Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded | OTTO Engineering Inc | 1TL1-1F vs MS24523-21E |
1TL1-1J | Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded | Honeywell Sensing and Control | 1TL1-1F vs 1TL1-1J |