Part Details for 1T405 by Sony Semiconductor
Overview of 1T405 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1T405
1T405 CAD Models
1T405 Part Data Attributes
|
1T405
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1T405
Sony Semiconductor
Variable Capacitance Diode, Ultra High Frequency, 32.96pF C(T), Silicon, PLASTIC, M-290, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 34 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 12 | |
Diode Capacitance-Nom | 35.96 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 34 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1T405
This table gives cross-reference parts and alternative options found for 1T405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1T405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB181,335 | BB181 - VHF variable capacitance diode SOD 2-Pin | NXP Semiconductors | 1T405 vs BB181,335 |
1SV214TPHR4 | DIODE VHF-UHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | 1T405 vs 1SV214TPHR4 |
HVU363A | 38.5pF, 32V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, SC-76A, URP-2 | Renesas Electronics Corporation | 1T405 vs HVU363A |
ISV245 | DIODE 3.31 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, USC, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | 1T405 vs ISV245 |
SMV1251-001 | Variable Capacitance Diode, 42pF C(T), 15V, Silicon, Hyperabrupt | Alpha Industries | 1T405 vs SMV1251-001 |
MA363 | Variable Capacitance Diode, 12.007pF C(T), Silicon, S-MINI PACKAGE-2 | Panasonic Electronic Components | 1T405 vs MA363 |
HVU202A | 15.29pF, 34V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, URP, 2 PIN | Renesas Electronics Corporation | 1T405 vs HVU202A |
SMV1237-001LF | Variable Capacitance Diode, S Band, 49.5pF C(T), 15V, Silicon, Hyperabrupt, GREEN PACKAGE-3 | Skyworks Solutions Inc | 1T405 vs SMV1237-001LF |
SMV1263-079 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 6.7pF C(T), 20V, Silicon, Hyperabrupt, SC-79, 2 PIN | Skyworks Solutions Inc | 1T405 vs SMV1263-079 |
BB179-T | DIODE UHF BAND, 19.74 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Variable Capacitance Diode | NXP Semiconductors | 1T405 vs BB179-T |