Part Details for 1SVR450117R1400 by ABB Low Voltage Products and Systems
Overview of 1SVR450117R1400 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR450117R1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0596
|
Newark | Cm-Ct 600/1 Current Transformer |Abb 1SVR450117R1400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.3000 / $121.7900 | Buy Now |
DISTI #
71594982
|
RS | CM-CT 600/1 CURRENT TRANSFORMER | ABB 1SVR450117R1400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.8600 / $111.8200 | RFQ |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-MONITORING RELAYS RoHS: Compliant | 0 |
|
$79.2600 / $99.7100 | Buy Now |
DISTI #
CM-CT-600/1
|
TME | Transformer: current, Iin: 600A, Iout: 1A, 1@max5VA, Øint: 26mm Min Qty: 1 | 0 |
|
$40.1700 / $43.4700 | RFQ |