Part Details for 1SVR450116R5400 by ABB Low Voltage Products and Systems
Overview of 1SVR450116R5400 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR450116R5400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0592
|
Newark | Cm-Ct 200/5 Current Transformer |Abb 1SVR450116R5400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.9400 / $102.7600 | Buy Now |
DISTI #
71594978
|
RS | CM-CT 200/5 CURRENT TRANSFORMER | ABB 1SVR450116R5400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$91.6300 / $98.5200 | Buy Now |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-MONITORING RELAYS RoHS: Compliant | 0 |
|
$66.8700 / $84.1300 | Buy Now |
DISTI #
CM-CT-200/5
|
TME | Transformer: current, Iin: 200A, Iout: 5A, 1@max2.5VA, Øint: 26mm Min Qty: 1 | 7 |
|
$34.3100 / $36.8500 | Buy Now |
|
Neutron USA | CM-CT 200/5 CURRENT TRANSFORMER | 2 |
|
$197.9000 | Buy Now |