Part Details for 1SVR427056R0000 by ABB Low Voltage Products and Systems
Overview of 1SVR427056R0000 by ABB Low Voltage Products and Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR427056R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5123
|
Newark | Power Supply, Ac-Dc, 24V, 20A Rohs Compliant: Yes |Abb 1SVR427056R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$590.9600 | Buy Now |
DISTI #
66Y0474
|
Newark | Power Supply, Ac-Dc, 24V, 20A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:24V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Abb 1SVR427056R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$422.5900 / $565.4800 | Buy Now |
DISTI #
70318326
|
RS | Power Supply, AC-DC, 24V, 20A, 340-575V In, Enclosed, DIN Rail, 480W, CP Series | ABB 1SVR427056R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$554.5800 / $602.8000 | Buy Now |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-POWER SUPPLIES RoHS: Compliant | 0 |
|
$410.4300 / $434.4100 | Buy Now |
DISTI #
CP-T-24/20.0
|
TME | Power supply: switched-mode, for DIN rail, 480W, 24VDC, 20A, OUT: 1 Min Qty: 1 | 0 |
|
$507.5300 / $570.9700 | RFQ |
|
Neutron USA | Power Supply, AC-DC, 24V@20A, 340-575V 3PhIn, Enclosed, DIN Rail Mount, CP-T Range | 13 |
|
$933.5800 | Buy Now |