There are no models available for this part yet.
Overview of 1SVR405621R9000 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1SVR405621R9000 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66Y0340
|
Newark | Cr-U220Dc2 Pluggable Relay |Abb 1SVR405621R9000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4700 / $19.1200 | Buy Now | |
DISTI #
71153199
|
RS | CR-U220DC2 PLUGGABLE RELAY | ABB 1SVR405621R9000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1900 / $18.9900 | RFQ | |
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - CLEAN UP - LPCP U9 RoHS: Compliant | 0 |
|
$17.9600 / $23.7800 | Buy Now | ||
DISTI #
CR-U220DC2
|
TME | Relay: electromagnetic, DPDT, Ucoil: 220VDC, Icontacts max: 10A Min Qty: 1 | 8 |
|
$11.6500 / $16.1300 | Buy Now |