Part Details for 1SVR405613R8000 by ABB Low Voltage Products and Systems
Overview of 1SVR405613R8000 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR405613R8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0298
|
Newark | Cr-M110Dc4 Pluggable Relay |Abb 1SVR405613R8000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 / $12.1600 | Buy Now |
DISTI #
70254508
|
RS | 4CO Panel Mount Interface Relay Module Plug In, 6A Maximum of 110V dc | ABB 1SVR405613R8000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3100 / $14.0100 | RFQ |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - CLEAN UP - LPCP U9 RoHS: Compliant | 0 |
|
$11.9600 / $15.7100 | Buy Now |
DISTI #
CR-M110DC4
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 110VDC, Icontacts max: 6A Min Qty: 1 | 6 |
|
$5.8700 / $8.1300 | Buy Now |