Part Details for 1SVR405541R3110 by ABB Low Voltage Products and Systems
Overview of 1SVR405541R3110 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR405541R3110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0194
|
Newark | Power Relay, Spdt, 6A, 250V, Din Rail, Contact Configuration:Spdt, Coil Voltage:24Vac/Vdc, Contact Current:6A, Product Range:Cr-S Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:250V, Contact Material:- Rohs Compliant: Yes |Abb 1SVR405541R3110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6900 / $20.9200 | Buy Now |
DISTI #
71167389
|
RS | Interface Relay Module, SPDT, 6A, 24VAC, Screw Terminal, CR-S Series | ABB 1SVR405541R3110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 153 |
|
$17.0400 / $21.3000 | Buy Now |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-RELAYS,OPTOS & INTERFACE RoHS: Compliant | 0 |
|
$13.9900 / $18.3600 | Buy Now |
DISTI #
77362474
|
Verical | 1SVR405541R3110 Min Qty: 4 Package Multiple: 1 | Americas - 66 |
|
$13.8600 / $18.2560 | Buy Now |
DISTI #
CR-S024VADC1CRS
|
TME | Relay: interface, SPDT, Ucoil: 24VAC,24VDC, for DIN rail mounting Min Qty: 1 | 66 |
|
$10.4600 / $14.4900 | Buy Now |