Part Details for 1SV322(TPH3,F) by Toshiba America Electronic Components
Overview of 1SV322(TPH3,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1SV322(TPH3,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-1SV322TPH3F
|
Mouser Electronics | Varactor Diodes Var Cap 10V Vr 29.5 pF 0.4 Ohm RoHS: Compliant | 6868 |
|
$0.0630 / $0.4200 | Buy Now |
Part Details for 1SV322(TPH3,F)
1SV322(TPH3,F) CAD Models
1SV322(TPH3,F) Part Data Attributes:
|
1SV322(TPH3,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV322(TPH3,F)
Toshiba America Electronic Components
DIODE VARACTOR 10V 1-1E1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 4 | |
Diode Capacitance-Nom | 28 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1SV322(TPH3,F)
This table gives cross-reference parts and alternative options found for 1SV322(TPH3,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV322(TPH3,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SV322 | DIODE 28 pF, SILICON, VARIABLE CAPACITANCE DIODE, USC, 1-1E1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | 1SV322(TPH3,F) vs 1SV322 |