Part Details for 1SV310TPH3F by Toshiba America Electronic Components
Overview of 1SV310TPH3F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SV310TPH3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SV310TPH3FCT-ND
|
DigiKey | DIODE VARACTOR 10V USC Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2592 In Stock |
|
$0.0688 / $0.4500 | Buy Now |
DISTI #
1SV310TPH3F
|
Avnet Americas | Diode VAR Cap Single 10V 9.7pF 2-Pin USC T/R - Tape and Reel (Alt: 1SV310TPH3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.0842 | Buy Now |
DISTI #
757-1SV310TPH3F
|
Mouser Electronics | Varactor Diodes 10V C1=9.7-11.1pF RoHS: Compliant | 2979 |
|
$0.0680 / $0.3800 | Buy Now |
Part Details for 1SV310TPH3F
1SV310TPH3F CAD Models
1SV310TPH3F Part Data Attributes
|
1SV310TPH3F
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
1SV310TPH3F
Toshiba America Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Toshiba |