Part Details for 1SV308(TPH3,F) by Toshiba America Electronic Components
Overview of 1SV308(TPH3,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH3R10AQM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 120 A, 0.0031 Ω@10V, SOP Advance(N) | |
TPH3R008QM | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 100 A, 0.003 Ω@10V, SOP Advance(N) |
Price & Stock for 1SV308(TPH3,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SV308(TPH3,F)
|
Avnet Americas | Diode PIN Switch 30V 2-Pin ESC T/R - Tape and Reel (Alt: 1SV308(TPH3,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 2961 |
|
$0.2620 / $0.6550 | Buy Now | |
DISTI #
1SV308(TPH3,F)
|
Avnet Asia | Diode PIN Switch 30V 2-Pin ESC T/R (Alt: 1SV308(TPH3,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751200284843
|
Chip1Stop | Diode PIN Switch 30V 50mA 2-Pin ESC T/R RoHS: Compliant pbFree: Yes | 4050 |
|
$0.3500 / $0.4650 | Buy Now |
Part Details for 1SV308(TPH3,F)
1SV308(TPH3,F) CAD Models
1SV308(TPH3,F) Part Data Attributes
|
1SV308(TPH3,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV308(TPH3,F)
Toshiba America Electronic Components
Diode PIN Switch 30V 2-Pin ESC T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES |