Part Details for 1SV305 by Toshiba America Electronic Components
Overview of 1SV305 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SV305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 24000 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOD-523 | 500 |
|
RFQ |
Part Details for 1SV305
1SV305 CAD Models
1SV305 Part Data Attributes:
|
1SV305
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV305
Toshiba America Electronic Components
DIODE VHF BAND, 18.3 pF, SILICON, VARIABLE CAPACITANCE DIODE, ESC, 1-1G1A, 2 PIN, Variable Capacitance Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | 1-1G1A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Toshiba | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5.46% | |
Diode Capacitance Ratio-Min | 2.8 | |
Diode Capacitance-Nom | 18.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 0.003 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1SV305
This table gives cross-reference parts and alternative options found for 1SV305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JDV4P08U | DIODE UHF BAND, 18.3 pF, SILICON, VARIABLE CAPACITANCE DIODE, USQ, 1-2U1A, 4 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | 1SV305 vs JDV4P08U |