Part Details for 1SV305(TPH3,F) by Toshiba America Electronic Components
Overview of 1SV305(TPH3,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1SV305(TPH3,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SV305(TPH3,F)
|
Avnet Asia | Diode VAR Cap Single 10V 17.3pF 2-Pin ESC T/R (Alt: 1SV305(TPH3,F)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1SV305(TPH3,F)
1SV305(TPH3,F) CAD Models
1SV305(TPH3,F) Part Data Attributes:
|
1SV305(TPH3,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV305(TPH3,F)
Toshiba America Electronic Components
VARACTOR DIODE,SINGLE,18.3PF C(T),EMD2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2.8 | |
Diode Capacitance-Nom | 18.3 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |