Part Details for 1SV279,H3F(T by Toshiba America Electronic Components
Overview of 1SV279,H3F(T by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Automotive
Price & Stock for 1SV279,H3F(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8112
|
Newark | Variable Capa Diode, 16Pf, Sod-523 Rohs Compliant: Yes |Toshiba 1SV279,H3F(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0710 / $0.3520 | Buy Now |
DISTI #
71241815
|
Verical | Varactor Diode Single 15V 14pF 2-Pin ESC T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 2329 | Americas - 7932 |
|
$0.1106 / $0.1688 | Buy Now |
DISTI #
1SV279,H3F(T
|
Avnet Asia | Diode VAR Cap Single 15V 14pF 2-Pin ESC Emboss T/R (Alt: 1SV279,H3F(T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201195102
|
Chip1Stop | Variable Capacitance Diode (Varicaps, Varactors) Container: Cut Tape | 7932 |
|
$0.0885 / $0.2780 | Buy Now |
DISTI #
C1S751201205250
|
Chip1Stop | Variable Capacitance Diode (Varicaps, Varactors) | 6000 |
|
$0.2850 / $0.3830 | Buy Now |
Part Details for 1SV279,H3F(T
1SV279,H3F(T CAD Models
1SV279,H3F(T Part Data Attributes
|
1SV279,H3F(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV279,H3F(T
Toshiba America Electronic Components
Variable Capacitance Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Toshiba | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 6.67% | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 15 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.003 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |