Part Details for 1SV271 by Toshiba America Electronic Components
Overview of 1SV271 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Part Details for 1SV271
1SV271 CAD Models
1SV271 Part Data Attributes:
|
1SV271
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV271
Toshiba America Electronic Components
DIODE 50 V, SILICON, PIN DIODE, 1-1E1A, 2 PIN, PIN Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.4 pF | |
Diode Capacitance-Nom | 0.25 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 4.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SV271
This table gives cross-reference parts and alternative options found for 1SV271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SV233 | Pin Diode, 50V V(BR), Silicon, CP, 3 PIN | SANYO Semiconductor Co Ltd | 1SV271 vs 1SV233 |
1SV233(BV)TB | Pin Diode, 50V V(BR), Silicon, TO-236, | SANYO Semiconductor Co Ltd | 1SV271 vs 1SV233(BV)TB |
1SV263(JV)TL | Pin Diode, 50V V(BR), Silicon, | SANYO Semiconductor Co Ltd | 1SV271 vs 1SV263(JV)TL |
CPH5512 | Pin Diode, Silicon, CPH5, 5 PIN | SANYO Semiconductor Co Ltd | 1SV271 vs CPH5512 |
1SV233-TB-E | PIN Diode, 50V, 50mA, rs=5 Ohm(typ), Single CP, SC-59 / CP, 3000-REEL | onsemi | 1SV271 vs 1SV233-TB-E |
1SV263-TL-E | RF Diode, PIN, 50 V, 50 mA, rs=2.5 Ohm(typ), Single MCP, SC-70 / MCP3, 3000-REEL | onsemi | 1SV271 vs 1SV263-TL-E |
1SV263 | Pin Diode, 50V V(BR), Silicon, ULTRA SMALL, MCP, 3 PIN | SANYO Semiconductor Co Ltd | 1SV271 vs 1SV263 |