Part Details for 1SV270(TPH3) by Toshiba America Electronic Components
Overview of 1SV270(TPH3) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1SV270(TPH3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UHF BAND, 16 PF, 10 V, SILICON, VARIABLE CAPACITANCE DIODE | 2657 |
|
Buy Now |
Part Details for 1SV270(TPH3)
1SV270(TPH3) CAD Models
1SV270(TPH3) Part Data Attributes
|
1SV270(TPH3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV270(TPH3)
Toshiba America Electronic Components
VARACTOR DIODE,SINGLE,SO
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES |
Alternate Parts for 1SV270(TPH3)
This table gives cross-reference parts and alternative options found for 1SV270(TPH3). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV270(TPH3), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SV270 | DIODE UHF BAND, 16 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode | Toshiba America Electronic Components | 1SV270(TPH3) vs 1SV270 |