Part Details for 1SV216 by Toshiba America Electronic Components
Overview of 1SV216 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SV216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Diode VAR Cap Single 30V 10.5pF 2-Pin USC / VARIABLE CAPACITANCE DIODE (TV VHF UHF TUNER AFC) | 8180 |
|
RFQ |
Part Details for 1SV216
1SV216 CAD Models
1SV216 Part Data Attributes:
|
1SV216
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV216
Toshiba America Electronic Components
DIODE VHF-UHF BAND, 13.25 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, 1-1E1A, 2 PIN, Variable Capacitance Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20.75% | |
Diode Capacitance Ratio-Min | 2.5 | |
Diode Capacitance-Nom | 13.25 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 1e-8 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SV216
This table gives cross-reference parts and alternative options found for 1SV216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SV216TPHR4 | DIODE VHF-UHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | 1SV216 vs 1SV216TPHR4 |
1SV216TPH2 | DIODE VHF-UHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | 1SV216 vs 1SV216TPH2 |
1SV216TPH3 | DIODE VHF-UHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | 1SV216 vs 1SV216TPH3 |
1SV216TPHR3 | DIODE VHF-UHF BAND, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | Toshiba America Electronic Components | 1SV216 vs 1SV216TPHR3 |