Part Details for 1SV102 by Toshiba America Electronic Components
Overview of 1SV102 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SV102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Varactor Diode, Single, 410pf C(t), To-218var | 173 |
|
Buy Now |
Part Details for 1SV102
1SV102 CAD Models
1SV102 Part Data Attributes
|
1SV102
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV102
Toshiba America Electronic Components
DIODE SILICON, VARIABLE CAPACITANCE DIODE, 1-4E1A, 2 PIN, Variable Capacitance Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOD | |
Package Description | 1-4E1A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | 3% MATCHED GROUP AVAILABLE | |
Configuration | SINGLE | |
Diode Cap Tolerance | 0.5% | |
Diode Capacitance Ratio-Min | 20 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PSIP-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |