Part Details for 1SV101 by Toshiba America Electronic Components
Results Overview of 1SV101 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SV101 Information
1SV101 by Toshiba America Electronic Components is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1SV101
1SV101 CAD Models
1SV101 Part Data Attributes
|
1SV101
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SV101
Toshiba America Electronic Components
DIODE 15 V, SILICON, VARIABLE CAPACITANCE DIODE, 1-4E1A, 2 PIN, Variable Capacitance Diode
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOD | |
Package Description | R-PSIP-T2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Additional Feature | CAPACITANCE MATCHED TO 3% | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 30 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1e-8 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1SV101
This table gives cross-reference parts and alternative options found for 1SV101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BBY40TRL13 | NXP Semiconductors | Check for Price | DIODE VHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | 1SV101 vs BBY40TRL13 |
BBY40T/R | NXP Semiconductors | Check for Price | DIODE VHF BAND, 26 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SMD, 3 PIN, Variable Capacitance Diode | 1SV101 vs BBY40T/R |
BBY40,215 | NXP Semiconductors | $0.2349 | BBY40 - VHF variable capacitance diode TO-236 3-Pin | 1SV101 vs BBY40,215 |
933505310215 | NXP Semiconductors | Check for Price | DIODE VHF BAND, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode | 1SV101 vs 933505310215 |
BBY40TC | Zetex / Diodes Inc | Check for Price | Variable Capacitance Diode, 28V, Silicon, Hyperabrupt | 1SV101 vs BBY40TC |
BBY40TA | Diodes Incorporated | Check for Price | Variable Capacitance Diode, 28V, Silicon, Hyperabrupt | 1SV101 vs BBY40TA |
BB439E6327HTSA1 | Infineon Technologies AG | $0.3185 | Variable Capacitance Diode, Very High Frequency, 43pF C(T), 28V, Silicon, SOD323, 2 PIN | 1SV101 vs BB439E6327HTSA1 |
BBY40TRL | YAGEO Corporation | Check for Price | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, Silicon | 1SV101 vs BBY40TRL |
BBY40 | YAGEO Corporation | Check for Price | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, Silicon | 1SV101 vs BBY40 |
BBY40 | Zetex / Diodes Inc | Check for Price | Variable Capacitance Diode, 29pF C(T), 28V, Silicon | 1SV101 vs BBY40 |