Part Details for 1ST085EN1F43E1VG by Intel Corporation
Overview of 1ST085EN1F43E1VG by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1ST085EN1F43E1VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-1ST085EN1F43E1VG-ND
|
DigiKey | IC FPGA 440 I/O 1760FBGA Min Qty: 3 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$19,372.0900 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:2-3 Weeks | 48 Available |
|
$8,521.1800 / $10,826.0900 | Buy Now |
Part Details for 1ST085EN1F43E1VG
1ST085EN1F43E1VG CAD Models
1ST085EN1F43E1VG Part Data Attributes
|
1ST085EN1F43E1VG
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
1ST085EN1F43E1VG
Intel Corporation
Field Programmable Gate Array, 850000-Cell, PBGA1760,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B1760 | |
JESD-609 Code | e1 | |
Length | 42.5 mm | |
Number of CLBs | 106250 | |
Number of Inputs | 440 | |
Number of Logic Cells | 850000 | |
Number of Outputs | 440 | |
Number of Terminals | 1760 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 106250 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1760,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.881 mm | |
Supply Voltage-Max | 0.97 V | |
Supply Voltage-Min | 0.77 V | |
Supply Voltage-Nom | 0.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 42.5 mm |