There are no models available for this part yet.
Overview of 1SSA365202R1100 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1SSA365202R1100 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1SSA365202R1100-ND
|
DigiKey | L36520211000 Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1211 | Buy Now | |
DISTI #
1SSA365202R1100
|
Avnet Americas | L36520211000 - Bulk (Alt: 1SSA365202R1100) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.6681 | Buy Now | |
DISTI #
571-1SSA365202R1100
|
Mouser Electronics | Terminal Block Tools & Accessories L36520211000 RoHS: Compliant | 0 |
|
$1.9600 / $4.3900 | Order Now | |
DISTI #
71186890
|
RS | MALE PLUG ADO 2P/5.08 CLOSED | TE Connectivity 1SSA365202R1100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9800 / $9.9700 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.7700 | Buy Now | ||
DISTI #
AMP1SSA365202R1100
|
Heilind Electronics | L36520211000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant | 0 |
|
$3.0100 / $4.5800 | Buy Now | ||
DISTI #
AMP1SSA365202R1100
|
Interstate Connecting Components | L36520211000 | 0 |
|
Buy Now | ||
DISTI #
000000000006418050
|
Sager | Terminal Block Tools & Accessories L36520211000 Min Qty: 100 | 0 |
|
$2.9800 / $3.1400 | Buy Now | |
Master Electronics | ABB-CONNECTION - SNA SERIES ACCESSORIES RoHS: Compliant | 0 |
|
$3.0100 / $4.5800 | Buy Now |
CAD Models for 1SSA365202R1100 by TE Connectivity
Part Data Attributes for 1SSA365202R1100 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
9 Weeks, 4 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PA, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
13.5 A
|
Rated Voltage
|
500 V
|
Safety Approval
|
CSA; IEC; UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1 mm2
|
Wire Gauge
|
16 AWG
|