Part Details for 1SSA266204R1100 by TE Connectivity
Overview of 1SSA266204R1100 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1SSA266204R1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71578814
|
RS | L266 200 4PTS/7.62MM ADO, Entrelec | TE Connectivity 1SSA266204R1100 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1300 / $8.1100 | RFQ |
|
Onlinecomponents.com | ABB-CONNECTION - ADO SERIES IDC TERMINAL BLOCKS RoHS: Compliant | 0 |
|
$6.3000 / $9.4500 | Buy Now |
DISTI #
000000000006418043
|
Sager | TE Connectivity Min Qty: 50 | 0 |
|
$6.3000 / $6.6400 | Buy Now |
|
Master Electronics | ABB-CONNECTION - ADO SERIES IDC TERMINAL BLOCKS RoHS: Compliant | 0 |
|
$6.3000 / $9.4500 | Buy Now |
Part Details for 1SSA266204R1100
1SSA266204R1100 CAD Models
1SSA266204R1100 Part Data Attributes
|
1SSA266204R1100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SSA266204R1100
TE Connectivity
Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0; PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 16 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 |