Part Details for 1SS92VG by ROHM Semiconductor
Overview of 1SS92VG by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS92VG
1SS92VG CAD Models
1SS92VG Part Data Attributes
|
1SS92VG
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS92VG
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 4000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1SS92VG
This table gives cross-reference parts and alternative options found for 1SS92VG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS92VG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS92T-16A | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | 1SS92VG vs 1SS92T-16A |
1SS92T-15A | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | 1SS92VG vs 1SS92T-15A |
1SS92T-10A | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | 1SS92VG vs 1SS92T-10A |
1SS92VM | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | 1SS92VG vs 1SS92VM |
1SS92HC | ROHM Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | 1SS92VG vs 1SS92HC |
MV1N4151-1 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1SS92VG vs MV1N4151-1 |
1N916A | New Jersey Semiconductor Products Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | 1SS92VG vs 1N916A |
MX1N4151-1 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1SS92VG vs MX1N4151-1 |