Diodes
1SS88
Description: SILICON, MIXER DIODE, DO-35, GLASS, SC-40, 2 PIN

Overview of 1SS88 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1SS88 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C1S620200039624
Chip1Stop Diode Schottky 10V 0.015A 2-Pin DO-35 RoHS: Not Compliant pbFree: No 740
  • 100 $1.3500
  • 500 $1.1300
$1.1300 / $1.3500 Buy Now

CAD Models for 1SS88 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SS88 by Renesas Electronics Corporation

1SS88
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
DO-35
Package Description
GLASS, SC-40, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.60
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Capacitance-Max
0.97 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.15 W
Qualification Status
Not Qualified
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1SS88
    Renesas Electronics Corporation
    SILICON, MIXER DIODE, DO-35, GLASS, SC-40, 2 PIN
    VS

Related Parts for 1SS88

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SS88 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SS88 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 1SS88 would you like to use for your alert(s)?
  • Please alert me when 1SS88 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SS88 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SS88 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SS88 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SS88.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SS88 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: