Part Details for 1SS53(N)-T2 by Renesas Electronics Corporation
Overview of 1SS53(N)-T2 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS53(N)-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86083203
|
Verical | 1SS53(N)-T2 Min Qty: 3394 Package Multiple: 1 Date Code: 2001 | Americas - 10000 |
|
$0.1105 | Buy Now |
|
Rochester Electronics | 1SS53 - Rectifier Single Standard 30V 100mA DO-35 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.0884 / $0.1040 | Buy Now |