-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, SSM, 1-2S1C, 3 PIN, Signal Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 93456 |
|
$0.3315 / $1.1050 | Buy Now | |
|
Win Source Electronics | Ultra-High-Speed Switching Applications | 14000 |
|
$0.0950 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS423
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS423
Toshiba America Electronic Components
DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, SSM, 1-2S1C, 3 PIN, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOD | |
Package Description | SSM, 1-2S1C, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | ULTRA HIGH SPEED SWITCHING | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |