Part Details for 1SS420CT by Toshiba America Electronic Components
Overview of 1SS420CT by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1SS420CT
1SS420CT CAD Models
1SS420CT Part Data Attributes:
|
1SS420CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS420CT
Toshiba America Electronic Components
DIODE 0.2 A, 35 V, SILICON, SIGNAL DIODE, CST2, 1-1P1A, 2 PIN, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-XBCC-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CST2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS420CT
This table gives cross-reference parts and alternative options found for 1SS420CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS420CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS420(TL3,PP,F) | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon | Toshiba America Electronic Components | 1SS420CT vs 1SS420(TL3,PP,F) |
TSS0230URZG | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, | Taiwan Semiconductor | 1SS420CT vs TSS0230URZG |
CD0603-B0230 | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, PLASTIC PACKAGE-2 | Bourns Inc | 1SS420CT vs CD0603-B0230 |
TSS0230U | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 0603, 2 PIN | Taiwan Semiconductor | 1SS420CT vs TSS0230U |
TSS0230LUR4G | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, | Taiwan Semiconductor | 1SS420CT vs TSS0230LUR4G |
TSS0230LURGG | Rectifier Diode, Schottky, 1 Element, 0.2A, 35V V(RRM), Silicon, | Taiwan Semiconductor | 1SS420CT vs TSS0230LURGG |
CDBUR0230L-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 1SS420CT vs CDBUR0230L-HF |