Part Details for 1SS420 by Toshiba America Electronic Components
Overview of 1SS420 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1SS420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Diode Small Signal Schottky 35V 0.2A 2-Pin ESC / High-Speed Switching Applications | 4210 |
|
RFQ | |
|
Sense Electronic Company Limited | SOD-523 | 7650 |
|
RFQ |
Part Details for 1SS420
1SS420 CAD Models
1SS420 Part Data Attributes:
|
1SS420
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS420
Toshiba America Electronic Components
DIODE 0.2 A, SILICON, SIGNAL DIODE, ESC, 1-1G1A, 2 PIN, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | 1-1G1A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | HIGH SPEED SWITCH | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |