Part Details for 1SS417TM_R1_00001 by PanJit Semiconductor
Overview of 1SS417TM_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for 1SS417TM_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1SS417TMR100001
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V,Schottky,SOD-923,0.1A RoHS: Compliant | 0 |
|
$0.0200 / $0.1300 | Order Now |
DISTI #
1SS417TM-R1
|
TME | Diode: Schottky switching, SOD923, SMD, 45V, 0.1A, reel,tape, 100mW Min Qty: 1 | 39975 |
|
$0.0264 / $0.1956 | Buy Now |
|
NAC | 45V,Schottky,SOD-923,0.1A RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
1SS417TM_R1_00001
|
Avnet Silica | Diode Schottky 45V 0.1A 2-Pin SOD-923 T/R (Alt: 1SS417TM_R1_00001) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1SS417TM_R1_00001
1SS417TM_R1_00001 CAD Models
1SS417TM_R1_00001 Part Data Attributes
|
1SS417TM_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS417TM_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.1A, 45V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS417TM_R1_00001
This table gives cross-reference parts and alternative options found for 1SS417TM_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS417TM_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS417(TL3OME5) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | 1SS417TM_R1_00001 vs 1SS417(TL3OME5) |
1SS417TM_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.1A, 45V V(RRM), Silicon, SOD-923, 2 PIN | PanJit Semiconductor | 1SS417TM_R1_00001 vs 1SS417TM_R1_10001 |
1SS417(TPL3) | RECTIFIER DIODE,SCHOTTKY,45V V(RRM),EMD2VAR | Toshiba America Electronic Components | 1SS417TM_R1_00001 vs 1SS417(TPL3) |
1SS417,L3M | DIODE SCHOTTKY 40V 100MA FSC | Toshiba America Electronic Components | 1SS417TM_R1_00001 vs 1SS417,L3M |
1SS417TMT/R7 | Rectifier Diode, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS417TM_R1_00001 vs 1SS417TMT/R7 |
1SS417(TL3KYOCE) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | 1SS417TM_R1_00001 vs 1SS417(TL3KYOCE) |
1SS417(TL3SMMD) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | 1SS417TM_R1_00001 vs 1SS417(TL3SMMD) |
1SS417(TL3SAN,E) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | 1SS417TM_R1_00001 vs 1SS417(TL3SAN,E) |
1SS417,L3F(CA | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | 1SS417TM_R1_00001 vs 1SS417,L3F(CA |
1SS417TM | Rectifier Diode, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS417TM_R1_00001 vs 1SS417TM |