-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 30V 100MA FSC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS416L3MCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA SOD923 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26321 In Stock |
|
$0.0255 / $0.2600 | Buy Now |
DISTI #
1SS416,L3M
|
Avnet Americas | Diode Small Signal Schottky Diode 35V 0.2A 2-Pin SOD-923 Embossed T/R - Tape and Reel (Alt: 1SS416,L3M) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0306 | Buy Now |
DISTI #
757-1SS416L3M
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE 30V 100MA RoHS: Compliant | 24308 |
|
$0.0260 / $0.2600 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 30V 100MA FSC | 7900 |
|
RFQ | |
DISTI #
1SS416,L3M
|
EBV Elektronik | Diode Small Signal Schottky Diode 35V 0.2A 2-Pin SOD-923 Embossed T/R (Alt: 1SS416,L3M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS416,L3M
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS416,L3M
Toshiba America Electronic Components
DIODE SCHOTTKY 30V 100MA FSC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |