Part Details for 1SS412(TE85L,F) by Toshiba America Electronic Components
Overview of 1SS412(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for 1SS412(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-1SS412TE85LF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching diode, 80V 3 pins, USM 0.1A RoHS: Compliant | 0 |
|
Order Now | |
|
Chip1Cloud | DIODE ARRAY GP 80V 100MA USM | 101600 |
|
RFQ |
Part Details for 1SS412(TE85L,F)
1SS412(TE85L,F) CAD Models
1SS412(TE85L,F) Part Data Attributes:
|
1SS412(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS412(TE85L,F)
Toshiba America Electronic Components
RECTIFIER DIODES,DOUBLER,85V V(RRM),SC-70
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES |