Part Details for 1SS404 by Rectron Semiconductor
Overview of 1SS404 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1SS404
1SS404 CAD Models
1SS404 Part Data Attributes:
|
1SS404
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS404
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.3A, Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1SS404
This table gives cross-reference parts and alternative options found for 1SS404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72-4150 | Rectifier Diode, 1 Element, 0.3A, Silicon | Minireel Components | 1SS404 vs 72-4150 |
1C6642/578E | Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 | Sensitron Semiconductors | 1SS404 vs 1C6642/578E |
52-4150 | Rectifier Diode, 1 Element, 0.3A, Silicon | Minireel Components | 1SS404 vs 52-4150 |
1C6640/609C | Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 | Sensitron Semiconductors | 1SS404 vs 1C6640/609C |
MA2YD170G | Rectifier Diode, Schottky, 1 Element, 0.3A, Silicon, ROHS COMPLIANT, MINI2-F2, 2 PIN | Panasonic Electronic Components | 1SS404 vs MA2YD170G |