-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE GEN PURP 200V 100MA USC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS403H3FCT-ND
|
DigiKey | DIODE GEN PURP 200V 100MA USC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9724 In Stock |
|
$0.0338 / $0.2700 | Buy Now |
DISTI #
1SS403,H3F
|
Avnet Americas | Diode Switching 250V 0.1A 2-Pin USC Embossed T/R - Tape and Reel (Alt: 1SS403,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0365 / $0.0413 | Buy Now |
DISTI #
757-1SS403H3F
|
Mouser Electronics | Small Signal Switching Diodes IFM=300mA Automotive, AEC-Q RoHS: Compliant | 28185 |
|
$0.0330 / $0.1900 | Buy Now |
DISTI #
V79:2366_26740969
|
Arrow Electronics | Rectifier Diode Switching Si 250V 0.1A 60ns Automotive AEC-Q101 2-Pin USC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1820 | Americas - 2 |
|
$0.0318 / $0.1834 | Buy Now |
|
CHIPMALL.COM LIMITED | 200V 200mW Single 900mV@100mA 10ns 100mA SC-76(SOD-323) Switching Diode ROHS | 882 |
|
$0.0635 / $0.1029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS403,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS403,H3F
Toshiba America Electronic Components
DIODE GEN PURP 200V 100MA USC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | HIGH VOLTAGE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS403,H3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS403,H3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS370(TE85L,F) | RECTIFIER DIODE,250V V(RRM),SC-59 | Toshiba America Electronic Components | 1SS403,H3F vs 1SS370(TE85L,F) |
1SS370 | Rectifier Diode, Schottky, 1 Element, 0.1A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | 1SS403,H3F vs 1SS370 |
1SS403(TPH3) | RECTIFIER DIODE,250V V(RRM),SOD-323 | Toshiba America Electronic Components | 1SS403,H3F vs 1SS403(TPH3) |