Part Details for 1SS402 by Toshiba America Electronic Components
Overview of 1SS402 by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1SS402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS402
|
TME | Diode: switching, SMD, 25V, 50mA, USQ, Ufmax: 550mV, Ifsm: 1A, 100mW Min Qty: 10 | 0 |
|
$0.0576 / $0.0865 | RFQ |
|
Chip1Cloud | DIODE (HIGH SPEED SWITCHING APPLICATIONS) | 4000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-343 | 2380 |
|
RFQ |
Part Details for 1SS402
1SS402 CAD Models
1SS402 Part Data Attributes:
|
1SS402
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS402
Toshiba America Electronic Components
DIODE 0.05 A, 2 ELEMENT, SILICON, SIGNAL DIODE, ULTRA SMALL, 1-2U1A, USQ, 4 PIN, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ULTRA SMALL, 1-2U1A, USQ, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |