Part Details for 1SS400TE61 by ROHM Semiconductor
Overview of 1SS400TE61 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS400TE61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7750
|
Newark | Small Signal Diode, 90V, Sod-523, Diode Configuration:Single, Repetitive Peak Reverse Voltage:90V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma, No. Of Pins:2Pins Rohs Compliant: Yes |Rohm 1SS400TE61 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 343 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 90 Volt, SOD-523 | 25986 |
|
$0.0825 / $0.5500 | Buy Now |
|
Quest Components | Rectifier Diode, 90 Volt, SOD-523 | 3014 |
|
$0.0527 / $0.1620 | Buy Now |
|
Quest Components | Rectifier Diode, 90 Volt, SOD-523 | 1640 |
|
$0.1215 / $0.4050 | Buy Now |
|
ComSIT USA | HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 672000 |
|
RFQ | ||
DISTI #
SMC-1SS400TE61
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tape & Reel | 401 |
|
$0.0450 / $0.0488 | RFQ |
|
Chip 1 Exchange | INSTOCK | 39108 |
|
RFQ | |
DISTI #
1SS400TE61
|
Avnet Asia | Diode Switching 90V 0.1A 2-Pin EMD T/R (Alt: 1SS400TE61) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1SS400TE61
1SS400TE61 CAD Models
1SS400TE61 Part Data Attributes
|
1SS400TE61
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS400TE61
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, EMD2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | EMD2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS400TE61
This table gives cross-reference parts and alternative options found for 1SS400TE61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS400TE61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS400SMT2R | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | 1SS400TE61 vs 1SS400SMT2R |
1SS400 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, HALOGEN FREE, LEADLESS, PLASTIC, 0603, 2 PIN | Daco Semiconductor Co Ltd | 1SS400TE61 vs 1SS400 |
1SS400-R1-10001 | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), | PanJit Semiconductor | 1SS400TE61 vs 1SS400-R1-10001 |
1SS400_R2_00001 | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400TE61 vs 1SS400_R2_00001 |
1SS400 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM) | Jiangsu Changjiang Electronics Technology Co Ltd | 1SS400TE61 vs 1SS400 |
1SS400T/R7 | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400TE61 vs 1SS400T/R7 |
1SS400 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), | LRC Leshan Radio Co Ltd | 1SS400TE61 vs 1SS400 |
1SS400T/R13 | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400TE61 vs 1SS400T/R13 |
1SS400SM | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ULTRA SMALL, PLASTIC, SC-79, EMD2, 2 PIN | ROHM Semiconductor | 1SS400TE61 vs 1SS400SM |
1SS400_R1_00001 | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400TE61 vs 1SS400_R1_00001 |