-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, VMN2, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS400CST2RACT-ND
|
DigiKey | DIODE GEN PURP 80V 100MA VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
128 In Stock |
|
$0.1650 / $0.4700 | Buy Now |
DISTI #
755-1SS400CST2RA
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DIODE SWITCHING 90V 0.1A 2PIN VMN RoHS: Compliant | 21263 |
|
$0.0620 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0413 | Buy Now |
DISTI #
43721244
|
Verical | Diode Switching 90V 0.225A 2-Pin VMN T/R RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 1812 | Americas - 40926 |
|
$0.0399 / $0.0528 | Buy Now |
DISTI #
59821954
|
Verical | Diode Switching 90V 0.225A 2-Pin VMN T/R RoHS: Compliant Min Qty: 451 Package Multiple: 1 Date Code: 2101 | Americas - 4847 |
|
$0.1574 / $0.1740 | Buy Now |
DISTI #
36532918
|
Verical | Diode Switching 90V 0.225A 2-Pin VMN T/R RoHS: Compliant Min Qty: 451 Package Multiple: 1 Date Code: 1901 | Americas - 2454 |
|
$0.1622 / $0.1740 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.1A, 90V V(RRM), SILICON | 5840 |
|
$0.1200 / $0.6000 | Buy Now |
|
ComSIT USA | SWITCHING DIODE(HIGH SPEED SWITCHING) Rectifier Diode, 1 Phase, 1 Element, 0.1A, 90V V(RRM), Silicon RoHS: Compliant | Europe - 8000 |
|
RFQ | |
DISTI #
1SS400CST2RA
|
Avnet Silica | (Alt: 1SS400CST2RA) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901109793
|
Chip1Stop | Diode Switching 90V 0.1A Automotive 2-Pin VMN T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 40926 |
|
$0.1510 / $0.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS400CST2RA
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS400CST2RA
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, VMN2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1SS400CST2RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS400CST2RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS193 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS400CST2RA vs 1SS193 |
1SS355 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1SS400CST2RA vs 1SS355 |
1SS400G | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400CST2RA vs 1SS400G |
1SS193-T1-LF | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | 1SS400CST2RA vs 1SS193-T1-LF |
1SS400_R2_00001 | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400CST2RA vs 1SS400_R2_00001 |
1SS355 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400CST2RA vs 1SS355 |
1SS400T/R13 | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400CST2RA vs 1SS400T/R13 |
1SS400 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1SS400CST2RA vs 1SS400 |
1SS355_R1_00001 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400CST2RA vs 1SS355_R1_00001 |
1SS355-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400CST2RA vs 1SS355-AU_R1_000A1 |