-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4179
|
Newark | Sw Diode, Aec-Q101, 90V, 0.1A, Sod-923, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:90V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm 1SS400CSFHT2RA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28325 |
|
$0.0740 / $0.4060 | Buy Now |
DISTI #
1SS400CSFHT2RACT-ND
|
DigiKey | DIODE GEN PURP 80V 100MA VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21927 In Stock |
|
$0.0465 / $0.3900 | Buy Now |
DISTI #
1SS400CSFHT2RA
|
Avnet Americas | Hyper-Fast Recovery Rectifier 100mA 2-Pin SOD-923 Emboss T/R - Tape and Reel (Alt: 1SS400CSFHT2RA) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0436 / $0.0518 | Buy Now |
DISTI #
755-1SS400CSFHT2RA
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 90V Vrm 225mA Ifm H. Speed Switching RoHS: Compliant | 9188 |
|
$0.0460 / $0.3900 | Buy Now |
|
Future Electronics | Switching Diodes (corresponds to AEC-Q101) RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0481 / $0.0522 | Buy Now |
DISTI #
67003414
|
Verical | Rectifier Diode Switching 90V 0.225A 4ns Automotive 2-Pin VMN T/R RoHS: Compliant Min Qty: 443 Package Multiple: 1 Date Code: 2301 | Americas - 14668 |
|
$0.1522 / $0.1771 | Buy Now |
|
Quest Components | 11734 |
|
$0.0963 / $0.5500 | Buy Now | |
DISTI #
1SS400CSFHT2RA
|
TTI | Diodes - General Purpose, Power, Switching 90V Vrm 225mA Ifm H. Speed Switching RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0550 | Buy Now |
DISTI #
1SS400CSFHT2RA
|
TME | Diode: switching, SMD, 90V, 0.1A, 4ns, SOD923, Ufmax: 1.2V, Ifsm: 0.5A Min Qty: 10 | 0 |
|
$0.0596 / $0.0894 | RFQ |
DISTI #
1SS400CSFHT2RA
|
Avnet Silica | Hyper-Fast Recovery Rectifier 100mA 2-Pin SOD-923 Emboss T/R (Alt: 1SS400CSFHT2RA) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days | Silica - 88000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS400CSFHT2RA
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS400CSFHT2RA
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS400CSFHT2RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS400CSFHT2RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS193 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 1SS400CSFHT2RA vs 1SS193 |
1SS355 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1SS400CSFHT2RA vs 1SS355 |
1SS400G | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400CSFHT2RA vs 1SS400G |
1SS193-T1-LF | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | 1SS400CSFHT2RA vs 1SS193-T1-LF |
1SS400_R2_00001 | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400CSFHT2RA vs 1SS400_R2_00001 |
1SS355 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400CSFHT2RA vs 1SS355 |
1SS400T/R13 | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400CSFHT2RA vs 1SS400T/R13 |
1SS400 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1SS400CSFHT2RA vs 1SS400 |
1SS355_R1_00001 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400CSFHT2RA vs 1SS355_R1_00001 |
1SS355-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1SS400CSFHT2RA vs 1SS355-AU_R1_000A1 |