-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4106
|
Newark | Small Signal Diode, 90V, 0.1A, Sod-923 Rohs Compliant: Yes |Rohm 1SS400CMT2R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 997 |
|
$0.0480 / $0.2500 | Buy Now |
DISTI #
846-1SS400CMT2RCT-ND
|
DigiKey | DIODE GEN PURP 80V 100MA VMN2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17419 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
1SS400CMT2R
|
Avnet Americas | SWITCHING DIODES - Tape and Reel (Alt: 1SS400CMT2R) Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0199 / $0.0213 | Buy Now |
DISTI #
755-1SS400CMT2R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High Speed Switching Diode RoHS: Compliant | 46267 |
|
$0.0230 / $0.2400 | Buy Now |
|
Future Electronics | ROHM Semiconductor Switching Diode RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0220 / $0.0243 | Buy Now |
DISTI #
63264406
|
Verical | Diode Switching 90V 0.225A 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 2151 | Americas - 305449 |
|
$0.0159 / $0.0236 | Buy Now |
DISTI #
68405228
|
Verical | Diode Switching 90V 0.225A 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 863 Package Multiple: 1 Date Code: 2301 | Americas - 239945 |
|
$0.0763 / $0.0876 | Buy Now |
DISTI #
65091242
|
Verical | Diode Switching 90V 0.225A 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 863 Package Multiple: 1 Date Code: 2201 | Americas - 52116 |
|
$0.0763 / $0.0876 | Buy Now |
|
Quest Components | 233648 |
|
$0.0585 / $0.3900 | Buy Now | |
DISTI #
1SS400CMT2R
|
TME | Diode: switching, SMD, 90V, 0.1A, 4ns, SOD923, Ufmax: 1.2V, Ifsm: 0.5A Min Qty: 20 | 4220 |
|
$0.0311 / $0.0446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS400CMT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS400CMT2R
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS400CMT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS400CMT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS400CM | Rectifier Diode, | ROHM Semiconductor | 1SS400CMT2R vs 1SS400CM |