-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1830-1-ND
|
DigiKey | DIODE GEN PURP 80V 100MA SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0302 / $0.3100 | Buy Now |
DISTI #
750-1SS400-G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching VR=90V, IF=100mA RoHS: Compliant | 32324 |
|
$0.0300 / $0.2900 | Buy Now |
DISTI #
V99:2348_19871377
|
Arrow Electronics | Rectifier Diode Switching 90V 0.225A 4ns 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1869 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 | Americas - 5766 |
|
$0.0306 / $0.0535 | Buy Now |
DISTI #
68494326
|
Verical | Rectifier Diode Switching 90V 0.225A 4ns 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1869 Package Multiple: 1 Date Code: 2321 | Americas - 5766 |
|
$0.0306 / $0.0535 | Buy Now |
|
NAC | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.0324 / $0.0805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS400-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1SS400-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1SS400-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS400-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L1SS355T3G | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | 1SS400-G vs L1SS355T3G |
L1SS400T1G | Rectifier Diode, 1 Element, 0.225A, 90V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | 1SS400-G vs L1SS400T1G |
1N4148WCS-TP | Zener Diode, | Micro Commercial Components | 1SS400-G vs 1N4148WCS-TP |