Part Details for 1SS400 RKG by Taiwan Semiconductor
Overview of 1SS400 RKG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS400 RKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS400RKG-ND
|
DigiKey | DIODE GP 100V 200MA SOD523F Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1SS400 RKG
|
Avnet Americas | High Speed Switching Diode 100V 200mA 2-Pin SOD-523F T/R - Tape and Reel (Alt: 1SS400 RKG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0201 / $0.0219 | Buy Now |
DISTI #
821-1SS400-RKG
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V, 0.2A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0250 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0234 | Buy Now |
DISTI #
1SS400 RKG
|
EBV Elektronik | (Alt: 1SS400 RKG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1SS400 RKG
1SS400 RKG CAD Models
1SS400 RKG Part Data Attributes
|
1SS400 RKG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1SS400 RKG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |