Part Details for 1SS400 RK by Taiwan Semiconductor
Overview of 1SS400 RK by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS400 RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS400 RK
|
Avnet Americas | - Tape and Reel (Alt: 1SS400 RK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0201 / $0.0219 | Buy Now |
DISTI #
821-1SS400RK
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V, 0.2A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0190 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0234 | Buy Now |