Part Details for 1SS400 RJG by Taiwan Semiconductor
Overview of 1SS400 RJG by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS400 RJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1SS400RJGCT-ND
|
DigiKey | DIODE GP 100V 200MA SOD523F Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5884 In Stock |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
1SS400 RJG
|
Avnet Americas | Diode High Speed Switching 100V 0.2A 2-Pin SOD-523F T/R - Tape and Reel (Alt: 1SS400 RJG) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0113 / $0.0128 | Buy Now |
DISTI #
821-1SS400RJG
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V, 0.2A, Switching Diode & Array RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
DISTI #
V79:2366_28595042
|
Arrow Electronics | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 3378 Package Multiple: 1 Date Code: 2209 | Americas - 280000 |
|
$0.0212 / $0.0296 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks | 0 |
|
$0.0140 | Buy Now |
DISTI #
69836760
|
Verical | Diode Small Signal Switching 100V 0.2A 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 3378 Package Multiple: 1 Date Code: 2209 | Americas - 280000 |
|
$0.0212 / $0.0296 | Buy Now |
DISTI #
1SS400 RJG
|
EBV Elektronik | (Alt: 1SS400 RJG) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1SS400 RJG
1SS400 RJG CAD Models
1SS400 RJG Part Data Attributes
|
1SS400 RJG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1SS400 RJG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |