Part Details for 1SS398TE85LF by Toshiba America Electronic Components
Results Overview of 1SS398TE85LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SS398TE85LF Information
1SS398TE85LF by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1SS398TE85LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS398TE85LFCT-ND
|
DigiKey | DIODE ARRAY GP 400V 100MA S-MINI Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25968 In Stock |
|
$0.1050 / $0.4600 | Buy Now |
DISTI #
1SS398TE85LF
|
Avnet Americas | Diode Switching 420V 0.1A 3-Pin S-Mini T/R - Tape and Reel (Alt: 1SS398TE85LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
757-1SS398TE85LF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 0.1A 400V Switching High-Speed Diode RoHS: Compliant | 22903 |
|
$0.1050 / $0.4600 | Buy Now |
Part Details for 1SS398TE85LF
1SS398TE85LF CAD Models
1SS398TE85LF Part Data Attributes
|
1SS398TE85LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS398TE85LF
Toshiba America Electronic Components
DIODE ARRAY GP 400V 100MA SMINI
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SC-59, TO-236MOD, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Application | HIGH VOLTAGE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 420 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |