-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECTIFIER DIODE,420V V(RRM),SC-70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1SS397(TE85L,F) by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 592 |
|
$0.2825 / $0.5650 | Buy Now | |
DISTI #
C1S751200285213
|
Chip One Stop | Diode Switching 420V 0.1A 3-Pin USM T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2880 |
|
$0.1170 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS397(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS397(TE85L,F)
Toshiba America Electronic Components
RECTIFIER DIODE,420V V(RRM),SC-70
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 420 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for 1SS397(TE85L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS397(TE85L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS397T/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | 1SS397(TE85L,F) vs 1SS397T/R13 |